
9FGP202AKLF | |
|---|---|
DigiKey Part Number | 800-2423-5-ND |
Manufacturer | |
Manufacturer Product Number | 9FGP202AKLF |
Description | IC CLK/FREQ GEN INTEL 40-VFQFN |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator IC 400MHz 1 Output 40-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 10 | 10,46100 € | 104,61 € |
| 25 | 9,70280 € | 242,57 € |
| 100 | 8,87990 € | 887,99 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 15,91200 € |

