
9DBL0455NLGI8 | |
|---|---|
DigiKey Part Number | 800-9DBL0455NLGI8TR-ND - Tape & Reel (TR) 800-9DBL0455NLGI8CT-ND - Cut Tape (CT) 800-9DBL0455NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DBL0455NLGI8 |
Description | IC DISTRIBUTION PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 267MHz 1 Output 20-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 9DBL0455NLGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 267MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70600 € | 27,06 € |
| 25 | 2,48720 € | 62,18 € |
| 100 | 2,24670 € | 224,67 € |
| 250 | 2,13208 € | 533,02 € |
| 500 | 2,08042 € | 1.040,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94607 € | 4.865,18 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,18860 € |



