
8V97003NLGI8 | |
|---|---|
DigiKey Part Number | 800-8V97003NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8V97003NLGI8 |
Description | IC JITTER ATTEN 48VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 18GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8V97003NLGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 18GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 52,35248 € | 104.704,96 € |
| Unit Price without VAT: | 52,35248 € |
|---|---|
| Unit Price with VAT: | 61,25240 € |


