Parametric Equivalent
Parametric Equivalent



8SLVP1208ANBGI/W | |
|---|---|
DigiKey Part Number | 800-8SLVP1208ANBGI/WTR-ND - Tape & Reel (TR) 800-8SLVP1208ANBGI/WCT-ND - Cut Tape (CT) 800-8SLVP1208ANBGI/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1208ANBGI/W |
Description | IC CLK BUFFER 2:8 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-WFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP1208ANBGI | Renesas Electronics Corporation | 76 | 800-2914-ND | 8,56000 € | Parametric Equivalent |
| 8SLVP1208ANBGI8 | Renesas Electronics Corporation | 0 | 800-8SLVP1208ANBGI8CT-ND | 8,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 6,46100 € | 64,61 € |
| 25 | 5,95560 € | 148,89 € |
| 100 | 5,40810 € | 540,81 € |
| 250 | 5,15004 € | 1.287,51 € |
| 500 | 5,04640 € | 2.523,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,73523 € | 11.838,07 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,01520 € |





