
8SLVP1204ANLGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVP1204ANLGI8TR-ND - Tape & Reel (TR) 800-8SLVP1204ANLGI8CT-ND - Cut Tape (CT) 800-8SLVP1204ANLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1204ANLGI8 |
Description | IC CLK BUFFER 2:4 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 2:4 | Supplier Device Package 16-VFQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP1204ANLGI | Renesas Electronics Corporation | 555 | 800-2913-ND | 23,48000 € | Parametric Equivalent |
| 8SLVP1204ANLGI/W | Renesas Electronics Corporation | 2.432 | 800-8SLVP1204ANLGI/WCT-ND | 23,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,53200 € | 45,32 € |
| 25 | 4,15840 € | 103,96 € |
| 100 | 3,75400 € | 375,40 € |
| 250 | 3,56352 € | 890,88 € |
| 500 | 3,44946 € | 1.724,73 € |
| 1.000 | 3,44592 € | 3.445,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,25768 € | 8.144,20 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,12530 € |




