Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621SDCGI8

DigiKey Part Number
800-621SDCGI8TR-ND - Tape & Reel (TR)
800-621SDCGI8CT-ND - Cut Tape (CT)
800-621SDCGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
621SDCGI8
Description
IC CLOCK BUFFER 8-SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,21100 €22,11 €
252,00760 €50,19 €
1001,78850 €178,85 €
2501,68548 €421,37 €
5001,62384 €811,92 €
1.0001,58006 €1.580,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,51133 €4.533,99 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,58020 €