


5P49V6968-EVK | |
|---|---|
DigiKey Part Number | 800-3825-ND |
Manufacturer | |
Manufacturer Product Number | 5P49V6968-EVK |
Description | EVAL BOARD FOR 5P49V6968 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5P49V6968 VersaClock® 6E Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | 5P49V6968 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,04000 € | 98,04 € |
| Unit Price without VAT: | 98,04000 € |
|---|---|
| Unit Price with VAT: | 114,70680 € |

