
557GI-03LFT | |
|---|---|
DigiKey Part Number | 800-2532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 557GI-03LFT |
Description | IC DISTRIBUTION PCIE 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C557-03BLEX | Diodes Incorporated | 819 | 31-PI6C557-03BLEXCT-ND | 1,59000 € | Direct |
| NB3N51032DTG | onsemi | 134 | NB3N51032DTGOS-ND | 3,33000 € | Similar |
| NB3N51032DTR2G | onsemi | 1.603 | 488-NB3N51032DTR2GCT-ND | 3,06000 € | Similar |
| PI6C557-03BQE | Diodes Incorporated | 97 | PI6C557-03BQE-ND | 1,56000 € | Similar |
| PI6C557-03BQEX | Diodes Incorporated | 1.255 | 31-PI6C557-03BQEXCT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,68440 € | 4.211,00 € |
| 5.000 | 1,64988 € | 8.249,40 € |
| Unit Price without VAT: | 1,68440 € |
|---|---|
| Unit Price with VAT: | 1,97075 € |

