MFR Recommended
Similar

2SK3228-E | |
|---|---|
DigiKey Part Number | 559-2SK3228-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3228-E |
Description | NCH POWER MOSFET 80V 75A 7.5MOHM |
Customer Reference | |
Detailed Description | N-Channel 80 V 75A (Ta) 100W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 25 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 9700 pF @ 10 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 40A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLB4030PBF | Infineon Technologies | 9.194 | 448-IRLB4030PBF-ND | 4,08000 € | MFR Recommended |
| IRFB4310ZPBF | Infineon Technologies | 5.246 | IRFB4310ZPBF-ND | 3,77000 € | Similar |


