
ISL90727WIE627Z-TK | |
|---|---|
DigiKey Part Number | ISL90727WIE627Z-TKTR-ND - Tape & Reel (TR) ISL90727WIE627Z-TKCT-ND - Cut Tape (CT) ISL90727WIE627Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL90727WIE627Z-TK |
Description | IC DGTL POT 10KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL90727WIE627Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 85 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,95760 € | 23,94 € |
| 100 | 0,84080 € | 84,08 € |
| 250 | 0,78600 € | 196,50 € |
| 500 | 0,75324 € | 376,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72647 € | 726,47 € |
| 2.000 | 0,70453 € | 1.409,06 € |
| 3.000 | 0,69357 € | 2.080,71 € |
| 5.000 | 0,68146 € | 3.407,30 € |
| 7.000 | 0,67440 € | 4.720,80 € |
| 10.000 | 0,66762 € | 6.676,20 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |





