
RS31211DR | |
|---|---|
DigiKey Part Number | 5397-RS31211DRTR-ND - Tape & Reel (TR) 5397-RS31211DRCT-ND - Cut Tape (CT) 5397-RS31211DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31211DR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Auto Retry | |
Programmable Features | Current Limit | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Output (Max) | 4A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 4 A | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49800 € | 49,80 € |
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44672 € | 223,36 € |
| 1.000 | 0,43083 € | 430,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41121 € | 1.233,63 € |
| 6.000 | 0,40160 € | 2.409,60 € |
| 9.000 | 0,39679 € | 3.571,11 € |
| 15.000 | 0,39146 € | 5.871,90 € |
| 21.000 | 0,38835 € | 8.155,35 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

