Totalizer 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXLC600

DigiKey Part Number
RLC101-ND
Manufacturer
Manufacturer Product Number
PAXLC600
Description
COUNTER LED 6 CHAR 115/230V PNL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Totalizer 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
Up, Down
Count Rate
25kHz
Time Format
-
Number of Characters Per Row
6
Display Type
LED - Red Characters
Display Characters - Height
0.560" (14.20mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
115/230VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 60°C
Weight
0.75 lb (340.19 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1282,78000 €282,78 €
10250,58000 €2.505,80 €
25242,00400 €6.050,10 €
Manufacturers Standard Package
Unit Price without VAT:282,78000 €
Unit Price with VAT:330,85260 €