
NT24K-8TX | |
|---|---|
DigiKey Part Number | NT24K-8TX-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-8TX |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Red Lion Controls | Copper Type 10/100/1000 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 10 ~ 49VDC |
Part Status Active | Mounting Type DIN Rail |
Type Switch - Managed | Operating Temperature -40°C ~ 85°C |
Configuration Fixed | Base Product Number |
Number of Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.134,97000 € | 2.134,97 € |
| Unit Price without VAT: | 2.134,97000 € |
|---|---|
| Unit Price with VAT: | 2.497,91490 € |

