
CAT5E-XAM12-RJ45-18 | |
|---|---|
DigiKey Part Number | CAT5E-XAM12-RJ45-18-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XAM12-RJ45-18 |
Description | CBL ASSY CIRC 8P M TO RJ45 18' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 18.00' (5.49m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 18.00' (5.49m) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,41000 € | 121,41 € |
| Unit Price without VAT: | 121,41000 € |
|---|---|
| Unit Price with VAT: | 142,04970 € |

