Network Switch - Unmanaged 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105FXE-SC-40-POE

DigiKey Part Number
105FXE-SC-40-POE-ND
Manufacturer
Manufacturer Product Number
105FXE-SC-40-POE
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Red Lion Controls
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
PoE Ports
4
Part Status
Active
Connector Type
RJ45, SC
Type
Switch - Unmanaged
Voltage - Input
46 ~ 49VDC
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
5
Operating Temperature
-40°C ~ 85°C
Copper Ports
4
Base Product Number
Copper Type
10/100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1852,46000 €852,46 €
Manufacturers Standard Package
Unit Price without VAT:852,46000 €
Unit Price with VAT:997,37820 €