ECONOLINE-RV-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE-RV-SERIES
RECOM High Isolation DC DC Converter | Digi-Key Daily

RV-2424D

DigiKey Part Number
RV-2424D-ND
Manufacturer
Manufacturer Product Number
RV-2424D
Description
DC DC CONVERTER +/-24V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RV-2424D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,72000 €17,72 €
517,06800 €85,34 €
1016,79200 €167,92 €
2516,43280 €410,82 €
5016,16560 €808,28 €
10015,90240 €1.590,24 €
25015,56072 €3.890,18 €
50015,30676 €7.653,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,72000 €
Unit Price with VAT:20,73240 €