
RU-3.30505 | |
|---|---|
DigiKey Part Number | RU-3.30505-ND |
Manufacturer | |
Manufacturer Product Number | RU-3.30505 |
Description | DC DC CONVERTER 2X5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 100mA, 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RU-3.30505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,25760 € | 281,44 € |
| Unit Price without VAT: | 11,25760 € |
|---|---|
| Unit Price with VAT: | 13,17139 € |

