


RSO-2412DZ/H3 | |
|---|---|
DigiKey Part Number | 945-1332-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2412DZ/H3 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2412DZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 5 | 20,89600 € | 104,48 € |
| 10 | 20,55600 € | 205,56 € |
| 25 | 20,11600 € | 502,90 € |
| 50 | 19,78900 € | 989,45 € |
| 100 | 19,46670 € | 1.946,67 € |
| 250 | 19,04820 € | 4.762,05 € |
| 500 | 16,85064 € | 8.425,32 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,38900 € |

