Isolated Module DC DC Converter 1 Output 3.3V 300mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-123.3S

DigiKey Part Number
945-2021-5-ND
Manufacturer
Manufacturer Product Number
RSO-123.3S
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 300mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-123.3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
300mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,40000 €16,40 €
515,79200 €78,96 €
1015,53600 €155,36 €
2515,20320 €380,08 €
5014,95580 €747,79 €
10014,71260 €1.471,26 €
25014,39632 €3.599,08 €
50014,16146 €7.080,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,40000 €
Unit Price with VAT:19,18800 €