
RS3K-0524D/H3 | |
|---|---|
DigiKey Part Number | 945-RS3K-0524D/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3K-0524D/H3 |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 63mA, 63mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 79% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 5 | 6,39200 € | 31,96 € |
| 10 | 6,29000 € | 62,90 € |
| 25 | 6,15520 € | 153,88 € |
| 50 | 6,05560 € | 302,78 € |
| 100 | 5,95720 € | 595,72 € |
| 250 | 5,82928 € | 1.457,32 € |
| 500 | 5,73432 € | 2.867,16 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,76880 € |



