
RP75H-4824SRW/P | |
|---|---|
DigiKey Part Number | RP75H-4824SRW/P-ND |
Manufacturer | |
Manufacturer Product Number | RP75H-4824SRW/P |
Description | DC DC CONVERTER 24V 76W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP75H-4824SRW/P Models |
Category | Power (Watts) 76 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Half Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.48" H (61.0mm x 57.9mm x 12.1mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 3.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 138,08500 € | 276,17 € |
| Unit Price without VAT: | 138,08500 € |
|---|---|
| Unit Price with VAT: | 161,55945 € |

