
RY-2405D | |
|---|---|
DigiKey Part Number | 945-2927-ND |
Manufacturer | |
Manufacturer Product Number | RY-2405D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-2405D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 58% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 5 | 11,24200 € | 56,21 € |
| 10 | 11,06000 € | 110,60 € |
| 25 | 10,82360 € | 270,59 € |
| 50 | 10,64780 € | 532,39 € |
| 100 | 10,47460 € | 1.047,46 € |
| 250 | 10,24964 € | 2.562,41 € |
| 500 | 10,08252 € | 5.041,26 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,66560 € |

