
RP20-2405SFR/P | |
|---|---|
DigiKey Part Number | RP20-2405SFR/P-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2405SFR/P |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2405SFR/P Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 79°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,56000 € | 75,56 € |
| 5 | 72,75000 € | 363,75 € |
| 10 | 71,56800 € | 715,68 € |
| 25 | 70,03200 € | 1.750,80 € |
| 50 | 68,89080 € | 3.444,54 € |
| 100 | 67,76730 € | 6.776,73 € |
| Unit Price without VAT: | 75,56000 € |
|---|---|
| Unit Price with VAT: | 88,40520 € |

