



REM6-2415DW/C | |
|---|---|
DigiKey Part Number | REM6-2415DW/C-ND |
Manufacturer | |
Manufacturer Product Number | REM6-2415DW/C |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-2415DW/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,77000 € | 72,77 € |
| 5 | 70,06400 € | 350,32 € |
| 10 | 68,92700 € | 689,27 € |
| 25 | 67,44840 € | 1.686,21 € |
| 50 | 66,34920 € | 3.317,46 € |
| 100 | 65,26690 € | 6.526,69 € |
| Unit Price without VAT: | 72,77000 € |
|---|---|
| Unit Price with VAT: | 85,14090 € |

