REDIIN240-48 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delta Electronics
In Stock: 1
Unit Price: 59,75000 €
Datasheet
AC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REDIIN240-48

DigiKey Part Number
945-REDIIN240-48-ND
Manufacturer
Manufacturer Product Number
REDIIN240-48
Description
240W AC/DC-CONVERTER 'DIN-RAIL'
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
REDIIN240-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
90.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.60" L x 1.57" W x 4.87" H (116.8mm x 39.9mm x 123.7mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,67000 €57,67 €
552,69400 €263,47 €
1050,68600 €506,86 €
2548,14840 €1.203,71 €
5046,31340 €2.315,67 €
10044,54880 €4.454,88 €
Unit Price without VAT:57,67000 €
Unit Price with VAT:67,47390 €