



REC7.5-2415DRW/H1/A/M | |
|---|---|
DigiKey Part Number | 945-1496-5-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2415DRW/H1/A/M |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2415DRW/H1/A/M Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| 5 | 26,52200 € | 132,61 € |
| 10 | 26,09300 € | 260,93 € |
| 25 | 25,53320 € | 638,33 € |
| 50 | 25,11820 € | 1.255,91 € |
| 100 | 24,70910 € | 2.470,91 € |
| 250 | 24,17780 € | 6.044,45 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,23350 € |

