


REC5-2415SRWZ/H6/A/CTRL | |
|---|---|
DigiKey Part Number | REC5-2415SRWZ/H6/A/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2415SRWZ/H6/A/CTRL |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 340mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415SRWZ/H6/A/CTRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 24,61800 € | 369,27 € |
| Unit Price without VAT: | 24,61800 € |
|---|---|
| Unit Price with VAT: | 28,80306 € |

