
REC3A-2405SW/H2/X1 | |
|---|---|
DigiKey Part Number | 945-3010-ND |
Manufacturer | |
Manufacturer Product Number | REC3A-2405SW/H2/X1 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3A-2405SW/H2/X1 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 5 | 11,25800 € | 56,29 € |
| 10 | 11,07500 € | 110,75 € |
| 25 | 10,83840 € | 270,96 € |
| 50 | 10,66240 € | 533,12 € |
| 100 | 10,48890 € | 1.048,89 € |
| 250 | 10,26368 € | 2.565,92 € |
| 500 | 10,09634 € | 5.048,17 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,67730 € |

