



REC3-2412DRWZ/H6/A | |
|---|---|
DigiKey Part Number | REC3-2412DRWZ/H6/A-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2412DRWZ/H6/A |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2412DRWZ/H6/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 5 | 23,72600 € | 118,63 € |
| 10 | 23,34200 € | 233,42 € |
| 25 | 22,84240 € | 571,06 € |
| 50 | 22,47080 € | 1.123,54 € |
| 100 | 22,10490 € | 2.210,49 € |
| 250 | 21,62956 € | 5.407,39 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 28,82880 € |

