MFR Recommended



RAC150-24SG/OF | |
|---|---|
DigiKey Part Number | 945-3028-ND |
Manufacturer | |
Manufacturer Product Number | RAC150-24SG/OF |
Description | AC/DC CONVERTER 24V 125W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 € | 57,47 € |
| 5 | 54,73600 € | 273,68 € |
| 10 | 53,59800 € | 535,98 € |
| 25 | 52,13080 € | 1.303,27 € |
| 50 | 51,04760 € | 2.552,38 € |
| 100 | 49,98730 € | 4.998,73 € |
| Unit Price without VAT: | 57,47000 € |
|---|---|
| Unit Price with VAT: | 67,23990 € |


