AC DIN Rail Power Supply 1 Output 24V 833mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC20NE-24SK/277/CC/EPID

DigiKey Part Number
945-RAC20NE-24SK/277/CC/EPID-ND
Manufacturer
Manufacturer Product Number
RAC20NE-24SK/277/CC/EPID
Description
20W AC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 833mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 305 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
833mA
Power (Watts)
20W
Voltage - Isolation
4.2 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
87%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
IP40, Universal Input
Size / Dimension
3.27" L x 1.04" W x 1.16" H (83.0mm x 26.4mm x 29.5mm)
Approval Agency
CB, CE, cURus, IEC, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,20000 €16,20 €
515,42800 €77,14 €
1015,10600 €151,06 €
2514,69200 €367,30 €
5014,38700 €719,35 €
10014,08810 €1.408,81 €
25013,70248 €3.425,62 €
50013,41776 €6.708,88 €
Unit Price without VAT:16,20000 €
Unit Price with VAT:18,95400 €