
R1D-1205 | |
|---|---|
DigiKey Part Number | 945-3289-ND |
Manufacturer | |
Manufacturer Product Number | R1D-1205 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-1205 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 5 | 6,85400 € | 34,27 € |
| 10 | 6,74300 € | 67,43 € |
| 25 | 6,59880 € | 164,97 € |
| 50 | 6,49180 € | 324,59 € |
| 100 | 6,38610 € | 638,61 € |
| 250 | 6,24916 € | 1.562,29 € |
| 500 | 6,14726 € | 3.073,63 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,33040 € |


