Similar



R1D-0512/H | |
|---|---|
DigiKey Part Number | R1D-0512/H-ND |
Manufacturer | |
Manufacturer Product Number | R1D-0512/H |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-0512/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 5 | 7,40400 € | 37,02 € |
| 10 | 7,28500 € | 72,85 € |
| 25 | 7,12960 € | 178,24 € |
| 50 | 7,01380 € | 350,69 € |
| 100 | 6,89990 € | 689,99 € |
| 250 | 6,75184 € | 1.687,96 € |
| 500 | 6,64178 € | 3.320,89 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 8,99730 € |


