
MDBT53V-P1M | |
|---|---|
DigiKey Part Number | 3271-MDBT53V-P1M-ND |
Manufacturer | |
Manufacturer Product Number | MDBT53V-P1M |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part nRF5340 |
Packaging Retail Package | Memory Size 1MB Flash, 512kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 2.7mA ~ 7.9mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 1.5mA ~ 11.3mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 2Mbps | Package / Case 39-SMD Module |
Power - Output 3dB | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |






