802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RF Pad Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN54LV-K15

DigiKey Part Number
3271-AN54LV-K15-ND
Manufacturer
Manufacturer Product Number
AN54LV-K15
Description
Compact Nordic nRF54L15 module
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RF Pad Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, I2C, I2S, NFC, PWM, QSPI, SPI, UART
Mfr
Antenna Type
Antenna Not Included, RF Pad
Packaging
Retail Package
Utilized IC / Part
nRF54L15
Part Status
Active
Memory Size
1.5MB Flash, 256kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
3.3mA ~ 3.6mA
Protocol
Current - Transmitting
5mA ~ 8.3mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
4Mbps
Operating Temperature
-40°C ~ 105°C
Power - Output
8dBm
Package / Case
29-SMD Module
Sensitivity
-101dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 24,65 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,65000 €3,65 €
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,27050 €