
AN02U53U | |
|---|---|
DigiKey Part Number | 3271-AN02U53U-ND |
Manufacturer | |
Manufacturer Product Number | AN02U53U |
Description | Nordic nRF7002+nRF5340 Wifi+BLE |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces SPI |
Packaging Retail Package | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part nRF5340, nRF7002 |
DigiKey Programmable Not Verified | Memory Size 1MB Flash, 512kB RAM |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 1.7V ~ 5.5V |
Protocol | Current - Receiving 56mA |
Modulation 8-DPSK, CCK, DQPSK, OFDM, HT20, HT40, MCS0, MSC7 | Current - Transmitting 260mA |
Frequency 2.4GHz, 5GHz | Mounting Type Surface Mount |
Data Rate 86Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,22580 € |






