
RTX-2520BD31-S-16.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-2520BD31-S-16.000-TR-ND - Tape & Reel (TR) 2151-RTX-2520BD31-S-16.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2520BD31-S-16.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2520BD31-S-16.000-TR |
Description | XTAL OSC TCXO 16MHZ 1.8V CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,94040 € | 48,51 € |
| 50 | 1,86020 € | 93,01 € |
| 100 | 1,78320 € | 178,32 € |
| 250 | 1,68636 € | 421,59 € |
| 500 | 1,61672 € | 808,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54998 € | 1.549,98 € |
| 2.000 | 1,48607 € | 2.972,14 € |
| 3.000 | 1,44993 € | 4.349,79 € |
| 5.000 | 1,40569 € | 7.028,45 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |

