Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSM200S-32.768-12.5-15PPM-NPB | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-15PPM-NPB-ND |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-12.5-15PPM-NPB |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±15ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24490 € | 24,49 € |
| 250 | 0,23156 € | 57,89 € |
| 500 | 0,22196 € | 110,98 € |
| 1.000 | 0,21278 € | 212,78 € |
| 2.500 | 0,20122 € | 503,05 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |



