
RSF-1176.450-20460-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-1176.450-20460-1109-TR-ND - Tape & Reel (TR) 2151-RSF-1176.450-20460-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-1176.450-20460-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1176.450-20460-1109-TR |
Description | FILTER SAW 1.17645GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.17645GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.2dB 20.46MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.17645GHz | |
Bandwidth | 20.46MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,44480 € | 11,12 € |
| 50 | 0,41820 € | 20,91 € |
| 100 | 0,39340 € | 39,34 € |
| 250 | 0,36280 € | 90,70 € |
| 500 | 0,34124 € | 170,62 € |
| 1.000 | 0,32100 € | 321,00 € |
| 5.000 | 0,27850 € | 1.392,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26197 € | 2.619,70 € |
| 20.000 | 0,24640 € | 4.928,00 € |
| 30.000 | 0,23772 € | 7.131,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |









