
RSP-1300.000-1341-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSP-1300.000-1341-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1300.000-1341-NS1 |
Description | 15mm OD x 4.1mm Speaker |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.3 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.3 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,60360 € | 40,09 € |
| 50 | 1,48460 € | 74,23 € |
| 100 | 1,37640 € | 137,64 € |
| 300 | 1,22417 € | 367,25 € |
| 500 | 1,16052 € | 580,26 € |
| 1.000 | 1,08057 € | 1.080,57 € |
| 5.000 | 0,97893 € | 4.894,65 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,73780 € |

