Similar
Similar
Similar
Similar
Similar

RH100-20.000-8-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-8-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-8-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-20.000-8-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-8-3030-EXT-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13760 € | 13,76 € |
| 250 | 0,13016 € | 32,54 € |
| 500 | 0,12476 € | 62,38 € |
| 1.000 | 0,11960 € | 119,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09512 € | 285,36 € |
| 6.000 | 0,09119 € | 547,14 € |
| 9.000 | 0,08896 € | 800,64 € |
| 15.000 | 0,08623 € | 1.293,45 € |
| 21.000 | 0,08448 € | 1.774,08 € |
| 30.000 | 0,08267 € | 2.480,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |





