
R2520-27.120-12-F-1015-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-27.120-12-F-1015-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-27.120-12-F-1015-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-27.120-12-F-1015-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-27.120-12-F-1015-EXT-TR |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,120-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 840 | 1908-1185-1-ND | 0,62000 € | Similar |
| Q 27,120-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 1.600 | 1908-1187-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,22050 € | 22,05 € |
| 250 | 0,20852 € | 52,13 € |
| 500 | 0,19992 € | 99,96 € |
| 1.000 | 0,19164 € | 191,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14563 € | 436,89 € |
| 6.000 | 0,13961 € | 837,66 € |
| 9.000 | 0,13620 € | 1.225,80 € |
| 15.000 | 0,13203 € | 1.980,45 € |
| 21.000 | 0,12935 € | 2.716,35 € |
| 30.000 | 0,12657 € | 3.797,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

