
R2520-16.000-12-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-12-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-12-3030-EXT-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,18140 € | 18,14 € |
| 250 | 0,17156 € | 42,89 € |
| 500 | 0,16450 € | 82,25 € |
| 1.000 | 0,15768 € | 157,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14747 € | 442,41 € |
| 6.000 | 0,14137 € | 848,22 € |
| 9.000 | 0,13791 € | 1.241,19 € |
| 15.000 | 0,13369 € | 2.005,35 € |
| 21.000 | 0,13098 € | 2.750,58 € |
| 30.000 | 0,12817 € | 3.845,10 € |
| 36.000 | 0,12675 € | 4.563,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

