38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
R2016

R2016-38.400-8-F-1012-EXT-TR

DigiKey Part Number
2151-R2016-38.400-8-F-1012-EXT-TR-ND - Tape & Reel (TR)
2151-R2016-38.400-8-F-1012-EXT-TRCT-ND - Cut Tape (CT)
2151-R2016-38.400-8-F-1012-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-38.400-8-F-1012-EXT-TR
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±12ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,34300 €3,43 €
250,32360 €8,09 €
500,31020 €15,51 €
1000,29740 €29,74 €
2500,28120 €70,30 €
5000,26958 €134,79 €
1.0000,25842 €258,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17923 €537,69 €
6.0000,17182 €1.030,92 €
9.0000,16762 €1.508,58 €
15.0000,16249 €2.437,35 €
21.0000,15919 €3.342,99 €
30.0000,15706 €4.711,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €