Similar
Similar
Similar

R2016-32.000-10-F-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-32.000-10-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-32.000-10-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-32.000-10-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-32.000-10-F-1010-TR-NS1 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 180 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,22330 € | 22,33 € |
| 250 | 0,21116 € | 52,79 € |
| 500 | 0,20244 € | 101,22 € |
| 1.000 | 0,19406 € | 194,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18148 € | 544,44 € |
| 6.000 | 0,17398 € | 1.043,88 € |
| 9.000 | 0,16973 € | 1.527,57 € |
| 15.000 | 0,16453 € | 2.467,95 € |
| 21.000 | 0,16120 € | 3.385,20 € |
| 30.000 | 0,15774 € | 4.732,20 € |
| 36.000 | 0,15600 € | 5.616,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |



