
R1612-25.000-8-F-1515-TR | |
|---|---|
DigiKey Part Number | 2151-R1612-25.000-8-F-1515-TR-ND - Tape & Reel (TR) 2151-R1612-25.000-8-F-1515-TRCT-ND - Cut Tape (CT) 2151-R1612-25.000-8-F-1515-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-25.000-8-F-1515-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.25) | |
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,42870 € | 42,87 € |
| 250 | 0,40536 € | 101,34 € |
| 500 | 0,38858 € | 194,29 € |
| 1.000 | 0,37251 € | 372,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26020 € | 780,60 € |
| 6.000 | 0,24944 € | 1.496,64 € |
| 9.000 | 0,24336 € | 2.190,24 € |
| 15.000 | 0,23591 € | 3.538,65 € |
| 21.000 | 0,23113 € | 4.853,73 € |
| 30.000 | 0,22617 € | 6.785,10 € |
| 36.000 | 0,22368 € | 8.052,48 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

