
R1210-38.400-10-F-2020-TR | |
|---|---|
DigiKey Part Number | 2151-R1210-38.400-10-F-2020-CT-ND - Cut Tape (CT) 2151-R1210-38.400-10-F-2020-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1210-38.400-10-F-2020-TR |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,95480 € | 23,87 € |
| 50 | 0,91560 € | 45,78 € |
| 100 | 0,87760 € | 87,76 € |
| 250 | 0,82992 € | 207,48 € |
| 500 | 0,79560 € | 397,80 € |
| 1.000 | 0,76272 € | 762,72 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

