
OXL4520MK-H2-20-10.000-5 | |
|---|---|
DigiKey Part Number | 2151-OXL4520MK-H2-20-10.000-5-ND |
Manufacturer | |
Manufacturer Product Number | OXL4520MK-H2-20-10.000-5 |
Description | XTL OSC OCXO 10.000MHZ 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 5V 14-DIP, 5 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 80°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 5 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.807" L x 0.575" W (20.50mm x 14.60mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 322,72600 € | 1.613,63 € |
| Unit Price without VAT: | 322,72600 € |
|---|---|
| Unit Price with VAT: | 377,58942 € |


