
H130B-8.000-18-3030-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-H130B-8.000-18-3030-TR-NS1TR-ND - Tape & Reel (TR) 2151-H130B-8.000-18-3030-TR-NS1CT-ND - Cut Tape (CT) 2151-H130B-8.000-18-3030-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-8.000-18-3030-TR-NS1 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,24790 € | 24,79 € |
| 250 | 0,23448 € | 58,62 € |
| 500 | 0,22476 € | 112,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21546 € | 215,46 € |
| 2.000 | 0,20655 € | 413,10 € |
| 3.000 | 0,20151 € | 604,53 € |
| 5.000 | 0,19533 € | 976,65 € |
| 7.000 | 0,19137 € | 1.339,59 € |
| 10.000 | 0,18726 € | 1.872,60 € |
| 12.000 | 0,18519 € | 2.222,28 € |
| 24.000 | 0,17754 € | 4.260,96 € |
| 25.000 | 0,17710 € | 4.427,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


