156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP7050-156.250-2.5-25-X-T-TR

DigiKey Part Number
2151-CP7050-156.250-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP7050-156.250-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP7050-156.250-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP7050-156.250-2.5-25-X-T-TR
Description
XTAL OSC XO 156.25MHZ 2.5V LVPEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,70000 €4,70 €
104,08500 €40,85 €
253,86360 €96,59 €
503,70400 €185,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,55090 €355,09 €
2003,40435 €680,87 €
3003,32150 €996,45 €
5003,22002 €1.610,01 €
7003,15494 €2.208,46 €
1.0003,08739 €3.087,39 €
Manufacturers Standard Package
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,49900 €